



364485-E | |
|---|---|
DigiKey Part Number | 2684-364485-ETR-ND - Tape & Reel (TR) 2684-364485-ECT-ND - Cut Tape (CT) 2684-364485-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 364485-E |
Description | MIBR F 04POS RA SMT FRICT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 364485-E Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.119" (3.02mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 4.3A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 49,76100 Kč | 497,61 Kč |
| 25 | 46,64120 Kč | 1 166,03 Kč |
| 50 | 44,40980 Kč | 2 220,49 Kč |
| 100 | 42,28870 Kč | 4 228,87 Kč |
| 250 | 39,64048 Kč | 9 910,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 36,36168 Kč | 30 907,43 Kč |
| 1 700 | 34,62712 Kč | 58 866,10 Kč |
| 2 550 | 33,65129 Kč | 85 810,79 Kč |
| 4 250 | 32,46136 Kč | 137 960,78 Kč |
| 5 950 | 31,70068 Kč | 188 619,05 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |




