
354939-E | |
|---|---|
DigiKey Part Number | 2684-354939-ETR-ND - Tape & Reel (TR) 2684-354939-ECT-ND - Cut Tape (CT) 2684-354939-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354939-E |
Description | SMC F RA Q 12POS SMT LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.167" (4.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 79,66800 Kč | 796,68 Kč |
| 100 | 67,70740 Kč | 6 770,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 59,95845 Kč | 33 576,73 Kč |
| 1 120 | 57,09882 Kč | 63 950,68 Kč |
| 1 680 | 55,49003 Kč | 93 223,25 Kč |
| 2 800 | 53,52795 Kč | 149 878,26 Kč |
| 3 920 | 52,27372 Kč | 204 912,98 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |

