10 Position Connector Plug, Non-Gendered Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354863-E

DigiKey Part Number
2684-354863-ETR-ND - Tape & Reel (TR)
2684-354863-ECT-ND - Cut Tape (CT)
2684-354863-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354863-E
Description
10-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Non-Gendered Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.171" (4.35mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1041,57600 Kč415,76 Kč
10035,33750 Kč3 533,75 Kč
50031,54236 Kč15 771,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30029,48652 Kč38 332,48 Kč
2 60028,07998 Kč73 007,95 Kč
3 90027,28878 Kč106 426,24 Kč
6 50026,32393 Kč171 105,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč