
354281-E | |
|---|---|
DigiKey Part Number | 2684-354281-ETR-ND - Tape & Reel (TR) 2684-354281-ECT-ND - Cut Tape (CT) 2684-354281-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354281-E |
Description | 5-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354281-E Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.108" (2.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.543" (13.80mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 158,14700 Kč | 1 581,47 Kč |
| 100 | 134,42410 Kč | 13 442,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 127,15314 Kč | 27 973,69 Kč |
| 440 | 121,08845 Kč | 53 278,92 Kč |
| 660 | 117,67621 Kč | 77 666,30 Kč |
| 1 100 | 113,51535 Kč | 124 866,88 Kč |
| 1 540 | 110,85579 Kč | 170 717,92 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |

