
354264-E | |
|---|---|
DigiKey Part Number | 2684-354264-ETR-ND - Tape & Reel (TR) 2684-354264-ECT-ND - Cut Tape (CT) 2684-354264-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354264-E |
Description | 5-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 18A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 152,97500 Kč | 1 529,75 Kč |
| 100 | 130,02990 Kč | 13 002,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 117,91753 Kč | 47 167,01 Kč |
| 800 | 112,29514 Kč | 89 836,11 Kč |
| 1 200 | 109,13127 Kč | 130 957,52 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |

