
354185-E | |
|---|---|
DigiKey Part Number | 2684-354185-E-ND |
Manufacturer | |
Manufacturer Product Number | 354185-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354185-E Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Box | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Mated Stacking Heights 9mm |
Number of Positions 50 | Height Above Board 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,52000 Kč | 295,52 Kč |
| 10 | 251,10000 Kč | 2 511,00 Kč |
| 25 | 235,37520 Kč | 5 884,38 Kč |
| 50 | 224,13820 Kč | 11 206,91 Kč |
| 170 | 205,60335 Kč | 34 952,57 Kč |
| 340 | 195,79694 Kč | 66 570,96 Kč |
| 510 | 190,28108 Kč | 97 043,35 Kč |
| 1 020 | 181,21201 Kč | 184 836,25 Kč |
| Unit Price without VAT: | 295,52000 Kč |
|---|---|
| Unit Price with VAT: | 357,57920 Kč |

