
354182-E | |
|---|---|
DigiKey Part Number | 2684-354182-ETR-ND - Tape & Reel (TR) 2684-354182-ECT-ND - Cut Tape (CT) 2684-354182-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354182-E |
Description | 50-PIN, VERTICAL, SMT/THR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354182-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.114" (2.90mm) |
Series | Contact Length - Post 0.047" (1.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.189" (4.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,43000 Kč | 322,43 Kč |
| 10 | 273,95800 Kč | 2 739,58 Kč |
| 100 | 235,90910 Kč | 23 590,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 211,19478 Kč | 84 477,91 Kč |
| 800 | 201,12784 Kč | 160 902,27 Kč |
| Unit Price without VAT: | 322,43000 Kč |
|---|---|
| Unit Price with VAT: | 390,14030 Kč |

