Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354182-E

DigiKey Part Number
2684-354182-ETR-ND - Tape & Reel (TR)
2684-354182-ECT-ND - Cut Tape (CT)
2684-354182-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354182-E
Description
50-PIN, VERTICAL, SMT/THR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
354182-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.114" (2.90mm)
Series
Contact Length - Post
0.047" (1.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.189" (4.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1322,43000 Kč322,43 Kč
10273,95800 Kč2 739,58 Kč
100235,90910 Kč23 590,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400211,19478 Kč84 477,91 Kč
800201,12784 Kč160 902,27 Kč
Manufacturers Standard Package
Unit Price without VAT:322,43000 Kč
Unit Price with VAT:390,14030 Kč