50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354175-E

DigiKey Part Number
2684-354175-ETR-ND - Tape & Reel (TR)
2684-354175-ECT-ND - Cut Tape (CT)
2684-354175-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354175-E
Description
MICROSPD F VERT SMT/THR 50 POS 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
354175-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount, Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Female Sockets
Height Above Board
0.150" (3.80mm)
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,24000 Kč303,24 Kč
10257,62800 Kč2 576,28 Kč
25241,49000 Kč6 037,25 Kč
50229,96520 Kč11 498,26 Kč
100218,98900 Kč21 898,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400198,59858 Kč79 439,43 Kč
800189,13098 Kč151 304,78 Kč
Manufacturers Standard Package
Unit Price without VAT:303,24000 Kč
Unit Price with VAT:366,92040 Kč