
354175-E | |
|---|---|
DigiKey Part Number | 2684-354175-ETR-ND - Tape & Reel (TR) 2684-354175-ECT-ND - Cut Tape (CT) 2684-354175-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354175-E |
Description | MICROSPD F VERT SMT/THR 50 POS 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354175-E Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.150" (3.80mm) |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,00000 Kč | 317,00 Kč |
| 10 | 269,39000 Kč | 2 693,90 Kč |
| 25 | 252,51000 Kč | 6 312,75 Kč |
| 50 | 240,45560 Kč | 12 022,78 Kč |
| 100 | 229,13520 Kč | 22 913,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 207,66030 Kč | 83 064,12 Kč |
| 800 | 197,76098 Kč | 158 208,78 Kč |
| Unit Price without VAT: | 317,00000 Kč |
|---|---|
| Unit Price with VAT: | 383,57000 Kč |

