


354131-E | |
|---|---|
DigiKey Part Number | 2684-354131-ETR-ND - Tape & Reel (TR) 2684-354131-ECT-ND - Cut Tape (CT) 2684-354131-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354131-E |
Description | M12 VERT F A CODE SMT 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 354131-E Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 195,38600 Kč | 1 953,86 Kč |
| 25 | 183,13600 Kč | 4 578,40 Kč |
| 50 | 174,39260 Kč | 8 719,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,06900 Kč | 16 606,90 Kč |
| 200 | 158,14750 Kč | 31 629,50 Kč |
| 300 | 153,68997 Kč | 46 106,99 Kč |
| 500 | 148,25386 Kč | 74 126,93 Kč |
| 700 | 144,78001 Kč | 101 346,01 Kč |
| 1 000 | 141,18593 Kč | 141 185,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |


