
354096-E | |
|---|---|
DigiKey Part Number | 2684-354096-ETR-ND - Tape & Reel (TR) 2684-354096-ECT-ND - Cut Tape (CT) 2684-354096-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354096-E |
Description | SMC M RA 32POS SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354096-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.167" (4.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| 10 | 82,79600 Kč | 827,96 Kč |
| 25 | 77,60760 Kč | 1 940,19 Kč |
| 50 | 73,89940 Kč | 3 694,97 Kč |
| 100 | 70,36850 Kč | 7 036,85 Kč |
| 250 | 65,96260 Kč | 16 490,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 62,31513 Kč | 34 896,47 Kč |
| 1 120 | 59,34284 Kč | 66 463,98 Kč |
| 1 680 | 57,67117 Kč | 96 887,57 Kč |
| 2 800 | 55,63182 Kč | 155 769,10 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |





