
354079-E | |
|---|---|
DigiKey Part Number | 2684-354079-ETR-ND - Tape & Reel (TR) 2684-354079-ECT-ND - Cut Tape (CT) 2684-354079-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354079-E |
Description | 20-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.152" (3.85mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 100 | 60,06380 Kč | 6 006,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 53,18861 Kč | 29 785,62 Kč |
| 1 120 | 50,65149 Kč | 56 729,67 Kč |
| 1 680 | 49,22420 Kč | 82 696,66 Kč |
| 2 800 | 47,48373 Kč | 132 954,44 Kč |
| 3 920 | 46,37098 Kč | 181 774,24 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |


