
354063-E | |
|---|---|
DigiKey Part Number | 2684-354063-ETR-ND - Tape & Reel (TR) 2684-354063-ECT-ND - Cut Tape (CT) 2684-354063-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354063-E |
Description | SMC F VERT B 20POS SMT 9MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 64,94400 Kč | 649,44 Kč |
| 100 | 55,20030 Kč | 5 520,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 51,33061 Kč | 14 372,57 Kč |
| 560 | 48,88082 Kč | 27 373,26 Kč |
| 840 | 47,50287 Kč | 39 902,41 Kč |
| 1 400 | 45,82251 Kč | 64 151,51 Kč |
| 1 960 | 44,74856 Kč | 87 707,18 Kč |
| 2 800 | 43,63753 Kč | 122 185,08 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |

