
354003-E | |
|---|---|
DigiKey Part Number | 2684-354003-E-ND |
Manufacturer | |
Manufacturer Product Number | 354003-E |
Description | M12 MALE COUNTERNUT M14X1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Nut M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | M12 Male Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 24,78000 Kč | 247,80 Kč |
| 25 | 23,21960 Kč | 580,49 Kč |
| 50 | 22,11260 Kč | 1 105,63 Kč |
| 100 | 21,05570 Kč | 2 105,57 Kč |
| 250 | 19,73572 Kč | 4 933,93 Kč |
| 500 | 18,79322 Kč | 9 396,61 Kč |
| 1 000 | 17,89607 Kč | 17 896,07 Kč |
| 2 500 | 16,77588 Kč | 41 939,70 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |


