
294646-E | |
|---|---|
DigiKey Part Number | 2684-294646-ETR-ND - Tape & Reel (TR) 2684-294646-ECT-ND - Cut Tape (CT) 2684-294646-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294646-E |
Description | 2-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Push-Pull |
Part Status Active | Insulation Height 0.370" (9.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 60,37700 Kč | 603,77 Kč |
| 25 | 56,59360 Kč | 1 414,84 Kč |
| 50 | 53,88640 Kč | 2 694,32 Kč |
| 100 | 51,31290 Kč | 5 131,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 47,26834 Kč | 15 125,87 Kč |
| 640 | 45,01269 Kč | 28 808,12 Kč |
| 960 | 43,74376 Kč | 41 994,01 Kč |
| 1 600 | 42,19641 Kč | 67 514,26 Kč |
| 2 240 | 41,20721 Kč | 92 304,15 Kč |
| 3 200 | 40,18438 Kč | 128 590,02 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |



