
294252-E | |
|---|---|
DigiKey Part Number | 2684-294252-ETR-ND - Tape & Reel (TR) 2684-294252-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 294252-E |
Description | DRCQ 0,80 16 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer TE Connectivity Erni | Pitch 0.031" (0.80mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Features Board Guide, Solder Retention |
Connector Type Array, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,52700 Kč | 1 235,27 Kč |
| 25 | 115,78960 Kč | 2 894,74 Kč |
| 50 | 110,26300 Kč | 5 513,15 Kč |
| 100 | 104,99700 Kč | 10 499,70 Kč |
| 250 | 98,42460 Kč | 24 606,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 91,17461 Kč | 67 469,21 Kč |
| 1 480 | 86,82736 Kč | 128 504,49 Kč |
| 2 220 | 84,38182 Kč | 187 327,64 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |

