12 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294133-E

DigiKey Part Number
2684-294133-ETR-ND - Tape & Reel (TR)
2684-294133-ECT-ND - Cut Tape (CT)
2684-294133-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294133-E
Description
MICROCON M 012POS Q VERT 1MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
12
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,45100 Kč734,51 Kč
2568,84000 Kč1 721,00 Kč
5065,54740 Kč3 277,37 Kč
10062,41870 Kč6 241,87 Kč
25058,50968 Kč14 627,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
83053,76095 Kč44 621,59 Kč
1 66051,19692 Kč84 986,89 Kč
2 49049,75472 Kč123 889,25 Kč
4 15047,99566 Kč199 181,99 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč