
294017-E | |
|---|---|
DigiKey Part Number | 2684-294017-ETR-ND - Tape & Reel (TR) 2684-294017-ECT-ND - Cut Tape (CT) 2684-294017-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294017-E |
Description | MICROCON F 040POS B VERT 6MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 141,27500 Kč | 1 412,75 Kč |
| 25 | 132,42160 Kč | 3 310,54 Kč |
| 50 | 126,09720 Kč | 6 304,86 Kč |
| 100 | 120,07920 Kč | 12 007,92 Kč |
| 250 | 113,03728 Kč | 28 259,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 104,27181 Kč | 77 161,14 Kč |
| 1 480 | 99,30039 Kč | 146 964,58 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

