
294003-E | |
|---|---|
DigiKey Part Number | 2684-294003-ETR-ND - Tape & Reel (TR) 2684-294003-ECT-ND - Cut Tape (CT) 2684-294003-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294003-E |
Description | 26-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,45000 Kč | 104,45 Kč |
| 10 | 88,77900 Kč | 887,79 Kč |
| 100 | 75,44670 Kč | 7 544,67 Kč |
| 500 | 70,28974 Kč | 35 144,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,12472 Kč | 64 124,72 Kč |
| 2 000 | 61,06759 Kč | 122 135,18 Kč |
| 3 000 | 59,34738 Kč | 178 042,14 Kč |
| Unit Price without VAT: | 104,45000 Kč |
|---|---|
| Unit Price with VAT: | 126,38450 Kč |





