



284259-E | |
|---|---|
DigiKey Part Number | 2684-284259-E-ND |
Manufacturer | |
Manufacturer Product Number | 284259-E |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 284259-E Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Erni | Style R |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,38200 Kč | 1 443,82 Kč |
| 34 | 132,42941 Kč | 4 502,60 Kč |
| 68 | 126,10838 Kč | 8 575,37 Kč |
| 102 | 122,55216 Kč | 12 500,32 Kč |
| 272 | 114,35960 Kč | 31 105,81 Kč |
| 510 | 109,40247 Kč | 55 795,26 Kč |
| 1 020 | 104,18549 Kč | 106 269,20 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |


