50 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Array, Male Pins Surface Mount Gold
254877

254877-E

DigiKey Part Number
2684-254877-ETR-ND - Tape & Reel (TR)
2684-254877-ECT-ND - Cut Tape (CT)
2684-254877-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254877-E
Description
MICROSPD M 1MM SMT BM 50POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
254877-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1290,82000 Kč290,82 Kč
10247,10400 Kč2 471,04 Kč
25231,61640 Kč5 790,41 Kč
50220,55880 Kč11 027,94 Kč
100210,03460 Kč21 003,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400190,47653 Kč76 190,61 Kč
800181,39621 Kč145 116,97 Kč
Manufacturers Standard Package
Unit Price without VAT:290,82000 Kč
Unit Price with VAT:351,89220 Kč