50 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254876-E

DigiKey Part Number
2684-254876-ETR-ND - Tape & Reel (TR)
2684-254876-ECT-ND - Cut Tape (CT)
2684-254876-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254876-E
Description
MICROSPD F 4MM SMT 50POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
254876-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Female Sockets
Height Above Board
0.150" (3.80mm)
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,65000 Kč293,65 Kč
10249,49400 Kč2 494,94 Kč
25233,86520 Kč5 846,63 Kč
50222,70340 Kč11 135,17 Kč
100212,07330 Kč21 207,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400192,32785 Kč76 931,14 Kč
800183,15900 Kč146 527,20 Kč
Manufacturers Standard Package
Unit Price without VAT:293,65000 Kč
Unit Price with VAT:355,31650 Kč