
254876-E | |
|---|---|
DigiKey Part Number | 2684-254876-ETR-ND - Tape & Reel (TR) 2684-254876-ECT-ND - Cut Tape (CT) 2684-254876-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254876-E |
Description | MICROSPD F 4MM SMT 50POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 254876-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.150" (3.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 251,19900 Kč | 2 511,99 Kč |
| 25 | 235,46320 Kč | 5 886,58 Kč |
| 50 | 224,22500 Kč | 11 211,25 Kč |
| 100 | 213,52240 Kč | 21 352,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 193,64198 Kč | 77 456,79 Kč |
| 800 | 184,41048 Kč | 147 528,38 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |

