Similar
Similar

254587-E | |
|---|---|
DigiKey Part Number | 2684-254587-ETR-ND - Tape & Reel (TR) 2684-254587-ECT-ND - Cut Tape (CT) 2684-254587-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254587-E |
Description | SMC M VERT 16POS SMT 1.75MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254587-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 54,18320 Kč | 1 354,58 Kč |
| 50 | 51,59200 Kč | 2 579,60 Kč |
| 100 | 49,12690 Kč | 4 912,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 45,68339 Kč | 12 791,35 Kč |
| 560 | 43,50336 Kč | 24 361,88 Kč |
| 840 | 42,27698 Kč | 35 512,66 Kč |
| 1 400 | 40,78126 Kč | 57 093,76 Kč |
| 1 960 | 39,82528 Kč | 78 057,55 Kč |
| 2 800 | 38,83655 Kč | 108 742,34 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |





