20 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Din Connector Receptacle, Female Sockets Gold Through Hole
254370
254370

254370-E

DigiKey Part Number
2684-254370-E-ND
Manufacturer
Manufacturer Product Number
254370-E
Description
CONN DIN RCPT 20POS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
254370-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/3 (1/3 B)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1099,72000 Kč997,20 Kč
2593,46640 Kč2 336,66 Kč
5089,00220 Kč4 450,11 Kč
11483,97175 Kč9 572,78 Kč
34277,70918 Kč26 576,54 Kč
57074,95954 Kč42 726,94 Kč
1 02671,91712 Kč73 786,97 Kč
2 50867,52674 Kč169 357,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč