
254168-E | |
|---|---|
DigiKey Part Number | 2684-254168-ETR-ND - Tape & Reel (TR) 2684-254168-ECT-ND - Cut Tape (CT) 2684-254168-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254168-E |
Description | MICROSTC HERM 12POS ANTIMAG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Non-Gendered | Mated Stacking Heights 5mm |
Number of Positions 12 | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 58,62500 Kč | 586,25 Kč |
| 25 | 54,94160 Kč | 1 373,54 Kč |
| 50 | 52,31400 Kč | 2 615,70 Kč |
| 100 | 49,81340 Kč | 4 981,34 Kč |
| 250 | 46,69380 Kč | 11 673,45 Kč |
| 500 | 44,46476 Kč | 22 232,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 41,56758 Kč | 54 037,85 Kč |
| 2 600 | 39,58518 Kč | 102 921,47 Kč |
| 3 900 | 38,47000 Kč | 150 033,00 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |

