
244857-E | |
|---|---|
DigiKey Part Number | 2684-244857-ETR-ND - Tape & Reel (TR) 2684-244857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 244857-E |
Description | SMC M VERT Q 68POS SMT 3.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 244857-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 127,63600 Kč | 1 276,36 Kč |
| 100 | 108,48410 Kč | 10 848,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 100,88475 Kč | 28 247,73 Kč |
| 560 | 96,07309 Kč | 53 800,93 Kč |
| 840 | 93,36561 Kč | 78 427,11 Kč |
| 1 400 | 90,06433 Kč | 126 090,06 Kč |
| 1 960 | 87,95392 Kč | 172 389,68 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |



