



234472-E | |
|---|---|
DigiKey Part Number | 2684-234472-E-ND |
Manufacturer | |
Manufacturer Product Number | 234472-E |
Description | 10-PIN, FEMALE,IDC2426POSITIVEST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 234472-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 24-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,37500 Kč | 823,75 Kč |
| 119 | 69,16286 Kč | 8 230,38 Kč |
| 595 | 61,73941 Kč | 36 734,95 Kč |
| 1 071 | 59,23299 Kč | 63 438,53 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


