



234450-E | |
|---|---|
DigiKey Part Number | 2684-234450-ETR-ND - Tape & Reel (TR) 2684-234450-ECT-ND - Cut Tape (CT) 2684-234450-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234450-E |
Description | MIBR M 03POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 234450-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 32,59700 Kč | 325,97 Kč |
| 25 | 30,55760 Kč | 763,94 Kč |
| 50 | 29,09760 Kč | 1 454,88 Kč |
| 100 | 27,70440 Kč | 2 770,44 Kč |
| 250 | 25,96928 Kč | 6 492,32 Kč |
| 500 | 24,72920 Kč | 12 364,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,54899 Kč | 23 548,99 Kč |
| 2 000 | 22,42550 Kč | 44 851,00 Kč |
| 3 000 | 21,79344 Kč | 65 380,32 Kč |
| 5 000 | 21,02264 Kč | 105 113,20 Kč |
| 7 000 | 20,52998 Kč | 143 709,86 Kč |
| 10 000 | 20,02036 Kč | 200 203,60 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |




