



234210-E | |
|---|---|
DigiKey Part Number | 2684-234210-ETR-ND - Tape & Reel (TR) 2684-234210-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 234210-E |
Description | 80-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 10 | 174,67300 Kč | 1 746,73 Kč |
| 100 | 148,47200 Kč | 14 847,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 135,74621 Kč | 32 579,09 Kč |
| 480 | 129,27244 Kč | 62 050,77 Kč |
| 720 | 125,63019 Kč | 90 453,74 Kč |
| 1 200 | 121,18836 Kč | 145 426,03 Kč |
| 1 680 | 118,34911 Kč | 198 826,50 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |


