
234201-E | |
|---|---|
DigiKey Part Number | 2684-234201-ETR-ND - Tape & Reel (TR) 2684-234201-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 234201-E |
Description | SMC F VERT B 80POS SMT 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 234201-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 157,87600 Kč | 1 578,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 129,80725 Kč | 20 769,16 Kč |
| 320 | 123,61447 Kč | 39 556,63 Kč |
| 480 | 120,13115 Kč | 57 662,95 Kč |
| 800 | 115,88280 Kč | 92 706,24 Kč |
| 1 120 | 113,16697 Kč | 126 747,01 Kč |
| 1 600 | 110,35909 Kč | 176 574,54 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |

