80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234201-E

DigiKey Part Number
2684-234201-ETR-ND - Tape & Reel (TR)
2684-234201-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
234201-E
Description
SMC F VERT B 80POS SMT 13.7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
234201-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.537" (13.64mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
1.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1185,82000 Kč185,82 Kč
10157,87600 Kč1 578,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
160129,80725 Kč20 769,16 Kč
320123,61447 Kč39 556,63 Kč
480120,13115 Kč57 662,95 Kč
800115,88280 Kč92 706,24 Kč
1 120113,16697 Kč126 747,01 Kč
1 600110,35909 Kč176 574,54 Kč
Manufacturers Standard Package
Unit Price without VAT:185,82000 Kč
Unit Price with VAT:224,84220 Kč