
234198-E | |
|---|---|
DigiKey Part Number | 2684-234198-ETR-ND - Tape & Reel (TR) 2684-234198-ECT-ND - Cut Tape (CT) 2684-234198-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234198-E |
Description | SMC F VERT B 12POS SMT 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 234198-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,76300 Kč | 787,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 64,48735 Kč | 10 962,85 Kč |
| 340 | 61,40926 Kč | 20 879,15 Kč |
| 510 | 59,67796 Kč | 30 435,76 Kč |
| 850 | 57,56639 Kč | 48 931,43 Kč |
| 1 190 | 56,21729 Kč | 66 898,58 Kč |
| 1 700 | 54,82121 Kč | 93 196,06 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |



