234065-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234065-E

DigiKey Part Number
2684-234065-ETR-ND - Tape & Reel (TR)
2684-234065-ECT-ND - Cut Tape (CT)
2684-234065-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
234065-E
Description
STVROL BUT 10TS CSI 2428 207 * A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
234065-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Grade
-
Qualification
-
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,59900 Kč55,99 Kč
255,25400 Kč131,35 Kč
505,00140 Kč250,07 Kč
1004,76360 Kč476,36 Kč
2504,46428 Kč1 116,07 Kč
5004,25084 Kč2 125,42 Kč
1 0004,04770 Kč4 047,70 Kč
2 5003,79397 Kč9 484,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,44041 Kč34 404,10 Kč
20 0003,27625 Kč65 525,00 Kč
30 0003,18390 Kč95 517,00 Kč
50 0003,07130 Kč153 565,00 Kč
70 0002,99932 Kč209 952,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč