Contact Gold Socket 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234063-E

DigiKey Part Number
2684-234063-E-ND
Manufacturer
Manufacturer Product Number
234063-E
Description
DIN CRIMP TERMINAL AWG2026 500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Gold Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
234063-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity Erni
Contact Termination
Crimp
Series
Wire Gauge
20-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,14200 Kč181,42 Kč
2517,00000 Kč425,00 Kč
5016,18940 Kč809,47 Kč
10015,41670 Kč1 541,67 Kč
25014,44916 Kč3 612,29 Kč
50013,75914 Kč6 879,57 Kč
1 00013,10212 Kč13 102,12 Kč
2 50012,28198 Kč30 704,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč