


234041-E | |
|---|---|
DigiKey Part Number | 2684-234041-ETR-ND - Tape & Reel (TR) 2684-234041-ECT-ND - Cut Tape (CT) 2684-234041-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234041-E |
Description | CONN FMALE INSERT 4P SLDR EYELET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 234041-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.8A |
Shell Size - Insert M12-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Liquid Crystal Polymer (LCP) |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 25 | 102,59640 Kč | 2 564,91 Kč |
| 50 | 97,69520 Kč | 4 884,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,02950 Kč | 9 302,95 Kč |
| 200 | 88,58845 Kč | 17 717,69 Kč |
| 300 | 86,09110 Kč | 25 827,33 Kč |
| 500 | 83,04500 Kč | 41 522,50 Kč |
| 700 | 81,09847 Kč | 56 768,93 Kč |
| 1 000 | 79,08477 Kč | 79 084,77 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

