


234040-E | |
|---|---|
DigiKey Part Number | 2684-234040-E-ND |
Manufacturer | |
Manufacturer Product Number | 234040-E |
Description | CONN FMALE INSERT 4P SLDR EYELET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 234040-E Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.8A |
Shell Size - Insert M12-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Liquid Crystal Polymer (LCP) |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,75700 Kč | 1 257,57 Kč |
| 25 | 117,88280 Kč | 2 947,07 Kč |
| 50 | 112,25120 Kč | 5 612,56 Kč |
| 100 | 106,89030 Kč | 10 689,03 Kč |
| 300 | 98,91947 Kč | 29 675,84 Kč |
| 500 | 95,42038 Kč | 47 710,19 Kč |
| 1 000 | 90,86947 Kč | 90 869,47 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

