1 Pin Screw Terminal, Power Tap M10 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225861-E

DigiKey Part Number
2684-225861-E-ND
Manufacturer
Manufacturer Product Number
225861-E
Description
PWRELMT 01PIN SMT HOLE M10 -
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M10 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M10
Termination
Solder
Current Rating (Amps)
360 A
Number of Pins
1
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 00091,76388 Kč2 294 097,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76388 Kč
Unit Price with VAT:111,03429 Kč