
225851-E | |
|---|---|
DigiKey Part Number | 2684-225851-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 225851-E |
Description | PWRELMT 01PIN SMT SHK M4 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 160 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,76405 Kč | 139 410,12 Kč |
| Unit Price without VAT: | 55,76405 Kč |
|---|---|
| Unit Price with VAT: | 67,47450 Kč |


