
225724-E | |
|---|---|
DigiKey Part Number | 2684-225724-E-ND |
Manufacturer | |
Manufacturer Product Number | 225724-E |
Description | PWRELMT 16PIN PFIT BASE2 D7.3 |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 290 A |
Manufacturer TE Connectivity Erni | Number of Pins 16 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 10 | 140,12800 Kč | 1 401,28 Kč |
| 25 | 131,34800 Kč | 3 283,70 Kč |
| 50 | 125,07460 Kč | 6 253,73 Kč |
| 100 | 119,10580 Kč | 11 910,58 Kč |
| 250 | 116,54804 Kč | 29 137,01 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |

