
225695-E | |
|---|---|
DigiKey Part Number | 2684-225695-E-ND |
Manufacturer | |
Manufacturer Product Number | 225695-E |
Description | PWRELMT 08PIN PFIT HOLE M5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 225695-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 80 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 30 | 107,69867 Kč | 3 230,96 Kč |
| 50 | 103,88560 Kč | 5 194,28 Kč |
| 100 | 98,92580 Kč | 9 892,58 Kč |
| 250 | 92,73304 Kč | 23 183,26 Kč |
| 500 | 88,30918 Kč | 44 154,59 Kč |
| 1 000 | 84,09783 Kč | 84 097,83 Kč |
| 2 500 | 78,83918 Kč | 197 097,95 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |



