25 Pin Screw Terminal, Power Tap M8 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225685-E

DigiKey Part Number
2684-225685-E-ND
Manufacturer
Manufacturer Product Number
225685-E
Description
PWRELMT 25PIN PFIT HOLE M8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Pin Screw Terminal, Power Tap M8 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M8
Termination
Press-Fit
Current Rating (Amps)
250 A
Number of Pins
25
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10201,51800 Kč2 015,18 Kč
25188,88960 Kč4 722,24 Kč
78174,31295 Kč13 596,41 Kč
156165,99724 Kč25 895,57 Kč
312158,07859 Kč49 320,52 Kč
546151,96515 Kč82 972,97 Kč
1 014145,47866 Kč147 515,36 Kč
Manufacturers Standard Package
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč