
225680-E | |
|---|---|
DigiKey Part Number | 2684-225680-E-ND |
Manufacturer | |
Manufacturer Product Number | 225680-E |
Description | PWRELMT 36PIN PFIT SHK M10 |
Customer Reference | |
Detailed Description | 36 Pin Shank Terminal M10 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M10 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 36 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 16 | 158,54813 Kč | 2 536,77 Kč |
| 32 | 150,96906 Kč | 4 831,01 Kč |
| 56 | 145,12250 Kč | 8 126,86 Kč |
| 104 | 138,92192 Kč | 14 447,88 Kč |
| 256 | 130,36887 Kč | 33 374,43 Kč |
| 504 | 124,28982 Kč | 62 642,07 Kč |
| 1 000 | 118,42998 Kč | 118 429,98 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |


