
225362-E | |
|---|---|
DigiKey Part Number | 2684-225362-E-ND |
Manufacturer | |
Manufacturer Product Number | 225362-E |
Description | M12 RA LOCKING NUT |
Customer Reference | |
Detailed Description | Connector Locknut M12 Silver |
Datasheet | Datasheet |
Category | Accessory Type Locknut |
Manufacturer TE Connectivity Erni | For Use With/Related Products M12 Female Connector |
Series | Shell Size - Insert M12 |
Packaging Bag | Material Brass |
Part Status Last Time Buy | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,35000 Kč | 491,35 Kč |
| 10 | 417,52400 Kč | 4 175,24 Kč |
| 30 | 386,38433 Kč | 11 591,53 Kč |
| 50 | 372,70620 Kč | 18 635,31 Kč |
| 100 | 354,92710 Kč | 35 492,71 Kč |
| 250 | 332,72676 Kč | 83 181,69 Kč |
| 500 | 316,86780 Kč | 158 433,90 Kč |
| Unit Price without VAT: | 491,35000 Kč |
|---|---|
| Unit Price with VAT: | 594,53350 Kč |

