
225361-E | |
|---|---|
DigiKey Part Number | 2684-225361-E-ND |
Manufacturer | |
Manufacturer Product Number | 225361-E |
Description | M12 RA LOCKING SHELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Screws M12 Silver |
Datasheet | Datasheet |
Category | Accessory Type Screws |
Manufacturer TE Connectivity Erni | For Use With/Related Products M12 Male Connector |
Series | Shell Size - Insert M12 |
Packaging Bag | Material Brass |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 204,94000 Kč | 2 049,40 Kč |
| 25 | 192,10640 Kč | 4 802,66 Kč |
| 50 | 182,93880 Kč | 9 146,94 Kč |
| 100 | 174,20570 Kč | 17 420,57 Kč |
| 250 | 163,30480 Kč | 40 826,20 Kč |
| 500 | 155,51748 Kč | 77 758,74 Kč |
| 1 000 | 148,10372 Kč | 148 103,72 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |

