



225291-E | |
|---|---|
DigiKey Part Number | 2684-225291-ETR-ND - Tape & Reel (TR) 2684-225291-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225291-E |
Description | MALE/FEMALE A-CODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225291-E Models |
Category | Termination Solder |
Mfr | Orientation A |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 8 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert M12-8 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 10 | 338,48800 Kč | 3 384,88 Kč |
| 25 | 317,28800 Kč | 7 932,20 Kč |
| 50 | 302,14440 Kč | 15 107,22 Kč |
| 100 | 293,96150 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 269,73024 Kč | 67 432,56 Kč |
| 500 | 256,87064 Kč | 128 435,32 Kč |
| 750 | 249,63683 Kč | 187 227,62 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |


