
224920-E | |
|---|---|
DigiKey Part Number | 2684-224920-ETR-ND - Tape & Reel (TR) 2684-224920-ECT-ND - Cut Tape (CT) 2684-224920-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224920-E |
Description | MICROSTAC HERM 9 POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 9 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.111" (2.83mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,47700 Kč | 634,77 Kč |
| 25 | 59,49160 Kč | 1 487,29 Kč |
| 50 | 56,64840 Kč | 2 832,42 Kč |
| 100 | 53,94390 Kč | 5 394,39 Kč |
| 250 | 50,56488 Kč | 12 641,22 Kč |
| 500 | 48,15178 Kč | 24 075,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 44,08044 Kč | 77 140,77 Kč |
| 3 500 | 41,97866 Kč | 146 925,31 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


