50 Position Connector Array, Male Pins Surface Mount, Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224562-E

DigiKey Part Number
2684-224562-ETR-ND - Tape & Reel (TR)
2684-224562-ECT-ND - Cut Tape (CT)
2684-224562-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224562-E
Description
MICROSPD M 10MM SMT/THR 50POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
224562-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount, Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Male Pins
Height Above Board
0.541" (13.75mm)
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,85000 Kč288,85 Kč
10245,42800 Kč2 454,28 Kč
25230,04440 Kč5 751,11 Kč
50219,06200 Kč10 953,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170200,94641 Kč34 160,89 Kč
340191,36456 Kč65 063,95 Kč
510185,97300 Kč94 846,23 Kč
850179,39852 Kč152 488,74 Kč
1 190175,19479 Kč208 481,80 Kč
Manufacturers Standard Package
Unit Price without VAT:288,85000 Kč
Unit Price with VAT:349,50850 Kč