
224559-E | |
|---|---|
DigiKey Part Number | 2684-224559-ETR-ND - Tape & Reel (TR) 2684-224559-ECT-ND - Cut Tape (CT) 2684-224559-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 224559-E |
Description | 50-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 224559-E Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.114" (2.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,75000 Kč | 271,75 Kč |
| 10 | 230,89100 Kč | 2 308,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 189,04776 Kč | 32 138,12 Kč |
| 340 | 180,03082 Kč | 61 210,48 Kč |
| 510 | 174,95924 Kč | 89 229,21 Kč |
| 850 | 168,77399 Kč | 143 457,89 Kč |
| 1 190 | 164,81997 Kč | 196 135,76 Kč |
| Unit Price without VAT: | 271,75000 Kč |
|---|---|
| Unit Price with VAT: | 328,81750 Kč |

